
KJA6T25F35PN | |
|---|---|
DigiKey Part Number | KJA6T25F35PN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T25F35PN |
Description | CONN PLUG MALE 128POS GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.09000 | $170.09 |
| 10 | $144.58200 | $1,445.82 |
| 25 | $135.53840 | $3,388.46 |
| Unit Price without GST: | $170.09000 |
|---|---|
| Unit Price with GST: | $187.09900 |


