
MDM-100PH003F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-100PH003F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PH003F-A174 |
Description | MICRO 100C P 18" RBW FLOAT NI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $690.49000 | $690.49 |
| 10 | $587.04700 | $5,870.47 |
| 25 | $580.82560 | $14,520.64 |
| Unit Price without GST: | $690.49000 |
|---|---|
| Unit Price with GST: | $759.53900 |

