
031-8519-010 | |
|---|---|
DigiKey Part Number | 1003-031-8519-010-ND |
Manufacturer | |
Manufacturer Product Number | 031-8519-010 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 3.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.37000 | $42.37 |
| 10 | $36.00700 | $360.07 |
| 25 | $33.75320 | $843.83 |
| 50 | $32.14280 | $1,607.14 |
| 100 | $30.60960 | $3,060.96 |
| 250 | $28.69540 | $7,173.85 |
| 500 | $27.43156 | $13,715.78 |
| Unit Price without GST: | $42.37000 |
|---|---|
| Unit Price with GST: | $46.60700 |

