
CIR08R-24-21S-F80-T12 | |
|---|---|
DigiKey Part Number | CIR08R-24-21S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR08R-24-21S-F80-T12 |
Description | CONN PLUG FMALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Current Rating (Amps) 13A, 46A |
Shell Size - Insert 24-21 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $348.71300 | $3,487.13 |
| Unit Price without GST: | $348.71300 |
|---|---|
| Unit Price with GST: | $383.58430 |

