
CA3106E24-12P-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E24-12P-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-12P-B-F80 |
Description | CONN PLUG W/PINS 5POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 41A, 135A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.969" (24.60mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.84000 | $158.84 |
| 10 | $135.01600 | $1,350.16 |
| 25 | $126.56960 | $3,164.24 |
| 50 | $120.53560 | $6,026.78 |
| 100 | $114.79150 | $11,479.15 |
| Unit Price without GST: | $158.84000 |
|---|---|
| Unit Price with GST: | $174.72400 |


