
040-0062-000 | |
|---|---|
DigiKey Part Number | 2266-040-0062-000-ND |
Manufacturer | |
Manufacturer Product Number | 040-0062-000 |
Description | CONN POTTING CUP 22 NATURAL |
Customer Reference | |
Detailed Description | Connector Potting Cup 22 Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Potting Cup | |
For Use With/Related Products | CA3108 Class AR, ER | |
Shell Size - Insert | 22 | |
Material | Zytel | |
Features | Angled - 90° | |
Color | Natural | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $39.16333 | $117.49 |
| 12 | $38.42500 | $461.10 |
| 24 | $37.70083 | $904.82 |
| 48 | $36.99104 | $1,775.57 |
| 51 | $36.25255 | $1,848.88 |
| Unit Price without GST: | $39.16333 |
|---|---|
| Unit Price with GST: | $43.07966 |

