
031-3116-003 | |
|---|---|
DigiKey Part Number | 1003-031-3116-003-ND |
Manufacturer | |
Manufacturer Product Number | 031-3116-003 |
Description | PV/CV/KPD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | 5.0 ~ 8.5mm² | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.85000 | $152.85 |
| 10 | $129.92700 | $1,299.27 |
| 25 | $121.80000 | $3,045.00 |
| 50 | $115.99340 | $5,799.67 |
| 100 | $111.62760 | $11,162.76 |
| Unit Price without GST: | $152.85000 |
|---|---|
| Unit Price with GST: | $168.13500 |

