
030-2097-008 | |
|---|---|
DigiKey Part Number | 2266-030-2097-008-ND |
Manufacturer | |
Manufacturer Product Number | 030-2097-008 |
Description | CONTACT PIN 22-28AWG PCB GOLD |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3.55000 | $106.50 |
| Unit Price without GST: | $3.55000 |
|---|---|
| Unit Price with GST: | $3.90500 |


