
RL696948A-630K | |
|---|---|
DigiKey Part Number | 3013-RL696948A-630K-ND |
Manufacturer | |
Manufacturer Product Number | RL696948A-630K |
Description | Resonant Inductor 63.0uH 4.5A |
Customer Reference | |
Detailed Description | 63 µH Inductor 4.5 A 45.8mOhm Radial, Vertical, 4 Leads |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | DC Resistance (DCR) 45.8mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 200 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.689" L x 0.492" W (17.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.689" (17.50mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $6.72000 | $67.20 |
| 50 | $5.76800 | $288.40 |
| Unit Price without GST: | $7.84000 |
|---|---|
| Unit Price with GST: | $8.62400 |

