
L30927-4 | |
|---|---|
DigiKey Part Number | 3013-L30927-4-ND |
Manufacturer | |
Manufacturer Product Number | L30927-4 |
Description | FIXED IND 10UH 19A 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 19 A 2.6mOhm Max |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34A |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Packaging Bulk | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Wirewound | Inductance Frequency - Test 300 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 1.080" L x 0.668" W (27.43mm x 16.97mm) |
Tolerance ±10% | Height - Seated (Max) 0.895" (22.74mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.00000 | $14.00 |
| 10 | $11.20000 | $112.00 |
| 30 | $9.24000 | $277.20 |
| 240 | $4.20000 | $1,008.00 |
| Unit Price without GST: | $14.00000 |
|---|---|
| Unit Price with GST: | $15.40000 |

