IS64LPS12836EC-200TQLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: $18.05000
Datasheet
SRAM - Standard Memory IC 4Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LPS12836EC-200TQLA3

DigiKey Part Number
706-IS64LPS12836EC-200TQLA3-ND
Manufacturer
Manufacturer Product Number
IS64LPS12836EC-200TQLA3
Description
IC SRAM 4MBIT PAR 100LQFP
Customer Reference
Detailed Description
SRAM - Standard Memory IC 4Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Standard
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
144$14.66965$2,112.43
Unit Price without GST:$14.66965
Unit Price with GST:$16.13662