IS43R16800A-5TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $6.51131

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $7.43755

Similar


Winbond Electronics
In Stock: 0
Unit Price: $5.18000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $4.12668
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $4.46769
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $4.12668
Datasheet
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16800A-5TL-TR

DigiKey Part Number
IS43R16800A-5TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R16800A-5TL-TR
Description
IC DRAM 128MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes