Parametric Equivalent

IS43LD32800B-25BLI | |
|---|---|
DigiKey Part Number | 706-IS43LD32800B-25BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32800B-25BLI |
Description | IC DRAM 256MBIT PAR 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 256Mbit HSUL_12 400 MHz 5.5 ns 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | $9.02789 | $1,543.77 |
| Unit Price without GST: | $9.02789 |
|---|---|
| Unit Price with GST: | $9.93068 |


