
IS66WVQ16M4FALL-200BLI-TR | |
---|---|
DigiKey Part Number | 706-IS66WVQ16M4FALL-200BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVQ16M4FALL-200BLI-TR |
Description | 64MB, QUADRAM, 1.65V-1.95V, 200M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 200 MHz 5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.94698 | $9,867.45 |
Unit Price without GST: | $3.94698 |
---|---|
Unit Price with GST: | $4.34168 |