470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP16-474A2020-TA

DigiKey Part Number
1993-PC16SH-10IP16-474A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP16-474A2020-TA
Description
POT 470K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
470k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
0.846" (21.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.33000$4.33
10$3.61100$36.11
25$3.35520$83.88
50$3.17220$158.61
100$2.99860$299.86
300$2.74143$822.43
500$2.62906$1,314.53
1,000$2.48355$2,483.55
5,000$2.17509$10,875.45
Manufacturers Standard Package
Unit Price without GST:$4.33000
Unit Price with GST:$4.76300