Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP321-4SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-4SMT&RTR-ND - Tape & Reel (TR) 58-ISP321-4SMT&RCT-ND - Cut Tape (CT) 58-ISP321-4SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-4SMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.60400 | $16.04 |
| 100 | $1.20800 | $120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.99812 | $748.59 |
| 1,500 | $0.94615 | $1,419.23 |
| 2,250 | $0.91952 | $2,068.92 |
| 3,750 | $0.88943 | $3,335.36 |
| 5,250 | $0.87155 | $4,575.64 |
| 7,500 | $0.85411 | $6,405.82 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |


