32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
CFPX-218_View2

LFXTAL078207

DigiKey Part Number
1923-LFXTAL078207TR-ND - Tape & Reel (TR)
1923-LFXTAL078207CT-ND - Cut Tape (CT)
1923-LFXTAL078207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL078207
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL078207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.92300$9.23
25$0.87320$21.83
50$0.83660$41.83
100$0.80200$80.20
250$0.75844$189.61
500$0.72706$363.53
1,000$0.69700$697.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65188$1,955.64
6,000$0.62783$3,766.98
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600