8 MHz ±10ppm Crystal 15pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±10ppm Crystal 15pF 150 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL063189

DigiKey Part Number
1923-LFXTAL063189TR-ND - Tape & Reel (TR)
1923-LFXTAL063189CT-ND - Cut Tape (CT)
1923-LFXTAL063189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL063189
Description
CFPX-104 5.0 X 3.2MM8.0MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 15pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.38500$13.85
25$1.30920$32.73
50$1.25520$62.76
100$1.20330$120.33
250$1.13784$284.46
500$1.09080$545.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.04569$1,045.69
Manufacturers Standard Package
Unit Price without GST:$1.59000
Unit Price with GST:$1.74900