LFXTAL059529 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 0
Unit Price: $0.53366
Datasheet

Similar


Abracon LLC
In Stock: 2,006
Unit Price: $0.92000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.56373
Datasheet

Similar


ECS Inc.
In Stock: 759
Unit Price: $0.74000
Datasheet

Similar


Raltron Electronics
In Stock: 2,331
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $1.30000
Datasheet
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL059529

DigiKey Part Number
1923-LFXTAL059529TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL059529
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059529 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.93817$938.17
Manufacturers Standard Package
Unit Price without GST:$0.93817
Unit Price with GST:$1.03199