


LFXTAL059523 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059523TR-ND - Tape & Reel (TR) 1923-LFXTAL059523CT-ND - Cut Tape (CT) 1923-LFXTAL059523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059523 |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.24200 | $12.42 |
| 25 | $1.17480 | $29.37 |
| 50 | $1.12620 | $56.31 |
| 100 | $1.07950 | $107.95 |
| 250 | $1.02088 | $255.22 |
| 500 | $0.97864 | $489.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93817 | $938.17 |
| 2,000 | $0.89940 | $1,798.80 |
| 3,000 | $0.87747 | $2,632.41 |
| 5,000 | $0.85062 | $4,253.10 |
| 7,000 | $0.83339 | $5,833.73 |
| 10,000 | $0.81552 | $8,155.20 |
| 12,000 | $0.80653 | $9,678.36 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

