

LFSPXO025918 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025918TR-ND - Tape & Reel (TR) 1923-LFSPXO025918CT-ND - Cut Tape (CT) 1923-LFSPXO025918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025918 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.95800 | $19.58 |
| 25 | $1.85240 | $46.31 |
| 50 | $1.77580 | $88.79 |
| 100 | $1.70220 | $170.22 |
| 250 | $1.60972 | $402.43 |
| 500 | $1.54314 | $771.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47935 | $1,479.35 |
| 2,000 | $1.41826 | $2,836.52 |
| 3,000 | $1.38372 | $4,151.16 |
| 5,000 | $1.34142 | $6,707.10 |
| 7,000 | $1.31428 | $9,199.96 |
| 10,000 | $1.28613 | $12,861.30 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |


