

LFSPXO009618 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009618TR-ND - Tape & Reel (TR) 1923-LFSPXO009618CT-ND - Cut Tape (CT) 1923-LFSPXO009618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009618 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.45000 | $4.45 |
| 10 | $3.86200 | $38.62 |
| 25 | $3.65200 | $91.30 |
| 50 | $3.50100 | $175.05 |
| 100 | $3.35620 | $335.62 |
| 250 | $3.17404 | $793.51 |
| 500 | $3.11812 | $1,559.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03409 | $3,034.09 |
| 2,000 | $2.90902 | $5,818.04 |
| 3,000 | $2.83832 | $8,514.96 |
| 5,000 | $2.75175 | $13,758.75 |
| Unit Price without GST: | $4.45000 |
|---|---|
| Unit Price with GST: | $4.89500 |

