



IO-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1130-ND |
Manufacturer | |
Manufacturer Product Number | IO-T3MCH-R |
Description | CONN CHR/GOLD 90 STEREO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.213" (30.80mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $8.54200 | $85.42 |
| 30 | $7.90400 | $237.12 |
| 50 | $7.62380 | $381.19 |
| 100 | $7.25980 | $725.98 |
| 250 | $6.80532 | $1,701.33 |
| 500 | $6.48074 | $3,240.37 |
| 1,000 | $6.17165 | $6,171.65 |
| 2,500 | $5.78575 | $14,464.38 |
| Unit Price without GST: | $10.06000 |
|---|---|
| Unit Price with GST: | $11.06600 |

