
TSM052NB03CR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM052NB03CRRLGTR-ND - Tape & Reel (TR) 1801-TSM052NB03CRRLGCT-ND - Cut Tape (CT) 1801-TSM052NB03CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM052NB03CR RLG |
Description | MOSFET N-CH 30V 17A/90A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 90A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM052NB03CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.83760 | $83.76 |
| 500 | $0.65408 | $327.04 |
| 1,000 | $0.59497 | $594.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53096 | $1,327.40 |
| 5,000 | $0.49141 | $2,457.05 |
| 7,500 | $0.47125 | $3,534.38 |
| 12,500 | $0.45485 | $5,685.62 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.21100 |

