
CY10E484-4DC | |
|---|---|
DigiKey Part Number | 2156-CY10E484-4DC-ND |
Manufacturer | |
Manufacturer Product Number | CY10E484-4DC |
Description | IC SRAM 16KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 4 ns 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 4ns | |
Access Time | 4 ns | |
Voltage - Supply | 4.94V ~ 5.46V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-CDIP | |
Base Product Number |
| Bulk: | 271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $146.80000 | $440.40 |
| Unit Price without GST: | $146.80000 |
|---|---|
| Unit Price with GST: | $161.48000 |

