JFET P-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5114TR

DigiKey Part Number
4966-SMP5114TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5114TR
Description
JFET P-Channel 30V Low Noise
Customer Reference
Detailed Description
JFET P-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
P-Channel
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
45 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
6 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Resistance - RDS(On)
65 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate $120.40 flat rate shipping fee will apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97380$5,921.40
Unit Price without GST:$1.97380
Unit Price with GST:$2.17118