
CL-927-LIN01-PC0-1220R | |
|---|---|
DigiKey Part Number | CL-927-LIN01-PC0-1220R-ND |
Manufacturer | |
Manufacturer Product Number | CL-927-LIN01-PC0-1220R |
Description | LENS 90CRI 2700K 4' LINEAR |
Customer Reference | |
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 90 CRI 2700.0 Linear with Domed Top 1220mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Linear with Domed Top | |
Lens Size | 1220mm x 20mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 170 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $20.42710 | $25,533.88 |
| Unit Price without GST: | $20.42710 |
|---|---|
| Unit Price with GST: | $22.46981 |

