
EP2AGX190EF29I3G | |
|---|---|
DigiKey Part Number | EP2AGX190EF29I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX190EF29I3G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 372 10177536 181165 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7612 | |
Number of Logic Elements/Cells | 181165 | |
Total RAM Bits | 10177536 | |
Number of I/O | 372 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $6,817.89000 | $245,444.04 |
| Unit Price without GST: | $6,817.89000 |
|---|---|
| Unit Price with GST: | $7,499.67900 |

