



H6062S | |
|---|---|
DigiKey Part Number | 2321-H6062S-ND |
Manufacturer | |
Manufacturer Product Number | H6062S |
Description | ENCLOSURE PC GRY 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 6.000" L x 6.000" W (152.40mm x 152.40mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.57000 | $75.57 |
| 5 | $64.60400 | $323.02 |
| 10 | $60.38500 | $603.85 |
| 25 | $55.22480 | $1,380.62 |
| 50 | $54.82620 | $2,741.31 |
| Unit Price without GST: | $75.57000 |
|---|---|
| Unit Price with GST: | $83.12700 |

