
MLVS2220P50692DG | |
|---|---|
DigiKey Part Number | 3526-MLVS2220P50692DGTR-ND - Tape & Reel (TR) 3526-MLVS2220P50692DGCT-ND - Cut Tape (CT) 3526-MLVS2220P50692DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS2220P50692DG |
Description | VARISTOR 77V 4.5KA 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 63 V | |
Varistor Voltage (Min) | 69.3 V | |
Varistor Voltage (Typ) | 77 V | |
Varistor Voltage (Max) | 84.7 V | |
Current - Surge | 4.5 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.88900 | $28.89 |
| 25 | $2.63920 | $65.98 |
| 100 | $2.36490 | $236.49 |
| 250 | $2.23424 | $558.56 |
| 500 | $2.15536 | $1,077.68 |
| 1,000 | $2.11639 | $2,116.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03703 | $4,074.06 |
| 4,000 | $1.99307 | $7,972.28 |
| 6,000 | $1.97106 | $11,826.36 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

