
WIP201610S-R24MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610S-R24MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-R24MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-R24MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-R24MLDG |
Description | FIXED IND 240NH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 5.3 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 6.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07900 | $0.79 |
| 100 | $0.06490 | $6.49 |
| 1,000 | $0.05338 | $53.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04862 | $145.86 |
| 6,000 | $0.04584 | $275.04 |
| 9,000 | $0.04429 | $398.61 |
| 15,000 | $0.04241 | $636.15 |
| 21,000 | $0.04122 | $865.62 |
| 30,000 | $0.03999 | $1,199.70 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

