RF ANTENNA 5G, LTE Flat Patch I-PEX Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCA331010EMMB101

DigiKey Part Number
3526-RFPCA331010EMMB101-ND
Manufacturer
Manufacturer Product Number
RFPCA331010EMMB101
Description
PCB ANTENNA2.4 ~ 2.5/5.15 ~ 6.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch I-PEX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INPAQ Technology Co., Ltd
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.825GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 6.5GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3.11dBi, 3.43dBi
Power - Max
1 W
Features
Cable - 100mm
Termination
I-PEX
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.028" (0.70mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.53000$15.30
25$1.38720$34.68
100$1.23020$123.02
250$1.15544$288.86
500$1.11034$555.17
1,000$1.07326$1,073.26
2,500$1.03411$2,585.28
5,000$1.01050$5,052.50
Unit Price without GST:$2.10000
Unit Price with GST:$2.31000