
MCI0603TG7N5HHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TG7N5HHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG7N5HHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG7N5HHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG7N5HHBPDG |
Description | FIXED IND 7.5NH 250MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 250 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01500 | $0.15 |
| 100 | $0.00610 | $0.61 |
| 1,000 | $0.00496 | $4.96 |
| 5,000 | $0.00433 | $21.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00394 | $59.10 |
| 30,000 | $0.00372 | $111.60 |
| 45,000 | $0.00359 | $161.55 |
| 75,000 | $0.00344 | $258.00 |
| 105,000 | $0.00334 | $350.70 |
| 150,000 | $0.00324 | $486.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

