
INV-Q39CTSIR | |
|---|---|
DigiKey Part Number | 1830-INV-Q39CTSIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INV-Q39CTSIR |
Description | TOP VIEW / 3939 / 3.9 X 3.9 X 1. |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 4A 1300mW/sr @ 2A 30° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | 1300mW/sr @ 2A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |

