Infrared (IR) Emitter 880nm 1.3V 100mA 8mW/sr @ 20mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AMIR40

DigiKey Part Number
1830-INL-3AMIR40-ND
Manufacturer
Manufacturer Product Number
INL-3AMIR40
Description
THROUGH HOLE / STANDARD 3MM T1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 100mA 8mW/sr @ 20mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
8mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.91600$9.16
100$0.67250$67.25
500$0.56422$282.11
1,000$0.52874$528.74
2,000$0.49862$997.24
5,000$0.46572$2,328.60
10,000$0.44521$4,452.10
25,000$0.42286$10,571.50
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.44100