Phototransistors 940nm Top View 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S1914ATHIRPT

DigiKey Part Number
1830-IN-S1914ATHIRPTTR-ND - Tape & Reel (TR)
1830-IN-S1914ATHIRPTCT-ND - Cut Tape (CT)
1830-IN-S1914ATHIRPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S1914ATHIRPT
Description
TOP MOUNT / 1914 / 1.9 X 1.4 X 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
150 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.34338$5,150.70
Unit Price without GST:$0.34338
Unit Price with GST:$0.37772