
IN-S32GTNPD | |
|---|---|
DigiKey Part Number | 1830-IN-S32GTNPDTR-ND - Tape & Reel (TR) 1830-IN-S32GTNPDCT-ND - Cut Tape (CT) 1830-IN-S32GTNPDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S32GTNPD |
Description | SENSOR PHOTODIODE 940NM 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 10µs 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10µs | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24096 | $722.88 |
| 6,000 | $0.22745 | $1,364.70 |
| 9,000 | $0.22052 | $1,984.68 |
| 15,000 | $0.21269 | $3,190.35 |
| 21,000 | $0.20803 | $4,368.63 |
| 30,000 | $0.20349 | $6,104.70 |
| 75,000 | $0.19347 | $14,510.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.48900 | $4.89 |
| 100 | $0.35060 | $35.06 |
| 500 | $0.28806 | $144.03 |
| 1,000 | $0.26746 | $267.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.50900 | $5.09 |
| 100 | $0.36460 | $36.46 |
| 500 | $0.29958 | $149.79 |
| 1,000 | $0.27817 | $278.17 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

