
KZ-011-0400-50N-E1-K6-G0 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-50N-E1-K6-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-50N-E1-K6-G0 |
Description | SENSOR FORCE 5KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 5.00kgf (11lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | Voltage | |
Compensated Temperature | - | |
Voltage - Supply | 15V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 12mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.24000 | $156.24 |
| 5 | $145.15800 | $725.79 |
| 10 | $141.02200 | $1,410.22 |
| 25 | $136.07600 | $3,401.90 |
| 50 | $132.69000 | $6,634.50 |
| 100 | $129.58110 | $12,958.11 |
| Unit Price without GST: | $156.24000 |
|---|---|
| Unit Price with GST: | $171.86400 |

