
DECFC-02GYA2AW2DB | |
|---|---|
DigiKey Part Number | 4265-DECFC-02GYA2AW2DB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-02GYA2AW2DB |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.90000 | $699.90 |
| 10 | $643.44000 | $6,434.40 |
| Unit Price without GST: | $699.90000 |
|---|---|
| Unit Price with GST: | $769.89000 |

