PCI Express Isolated CANBus 2.362" x 0.866" (60.00mm x 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPC-B201-W5

DigiKey Part Number
4265-EGPC-B201-W5-ND
Manufacturer
Manufacturer Product Number
EGPC-B201-W5
Description
M.2 2260 TO DUAL ISOLATED CANBUS
Customer Reference
Detailed Description
PCI Express Isolated CANBus 2.362" x 0.866" (60.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Isolated CANBus
Power (Watts)
2.69 W
Cooling Type
-
Size / Dimension
2.362" x 0.866" (60.00mm x 22.00mm)
Form Factor
M.2
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C (TA)
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$363.01000$363.01
Manufacturers Standard Package
Unit Price without GST:$363.01000
Unit Price with GST:$399.31100