
DS2A-08GI81W1B | |
|---|---|
DigiKey Part Number | 4265-DS2A-08GI81W1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-08GI81W1B |
Description | MEMORY CARD SD 8GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.75000 | $310.75 |
| 10 | $286.13100 | $2,861.31 |
| 25 | $276.61480 | $6,915.37 |
| 50 | $269.57320 | $13,478.66 |
| Unit Price without GST: | $310.75000 |
|---|---|
| Unit Price with GST: | $341.82500 |

