
DESDC-64GS06GW1SL | |
|---|---|
DigiKey Part Number | 4265-DESDC-64GS06GW1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDC-64GS06GW1SL |
Description | MEMORY CARD SD 64GB TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.06000 | $458.06 |
| 10 | $421.42500 | $4,214.25 |
| 25 | $407.34040 | $10,183.51 |
| Unit Price without GST: | $458.06000 |
|---|---|
| Unit Price with GST: | $503.86600 |

