Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGSLM-B56D82BC1QC

DigiKey Part Number
4265-DGSLM-B56D82BC1QC-ND
Manufacturer
Manufacturer Product Number
DGSLM-B56D82BC1QC
Description
SSD 256GB SLIM-SATA MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III Slim-SATA 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Slim-SATA
Speed - Read
530MB/s
Speed - Write
370MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
590mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4,782.39000$4,782.39
Manufacturers Standard Package
Unit Price without GST:$4,782.39000
Unit Price with GST:$5,260.62900