
DECFX-A28DD1KCADFW | |
|---|---|
DigiKey Part Number | 4265-DECFX-A28DD1KCADFW-ND |
Manufacturer | |
Manufacturer Product Number | DECFX-A28DD1KCADFW |
Description | MEMORY CARD CFEXPRESS 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 128GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 128GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,946.01000 | $8,946.01 |
| Unit Price without GST: | $8,946.01000 |
|---|---|
| Unit Price with GST: | $9,840.61100 |

