
DECFC-256YA1AC2SB | |
|---|---|
DigiKey Part Number | 4265-DECFC-256YA1AC2SB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-256YA1AC2SB |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.47000 | $290.47 |
| 10 | $267.49000 | $2,674.90 |
| 25 | $258.60240 | $6,465.06 |
| 50 | $252.02320 | $12,601.16 |
| Unit Price without GST: | $290.47000 |
|---|---|
| Unit Price with GST: | $319.51700 |

