
XMC4400F100F512BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4400F100F512BAXUMA1TR-ND - Tape & Reel (TR) XMC4400F100F512BAXUMA1CT-ND - Cut Tape (CT) XMC4400F100F512BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4400F100F512BAXUMA1 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-25 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.95000 | $16.95 |
| 10 | $13.28500 | $132.85 |
| 25 | $12.37040 | $309.26 |
| 100 | $11.36320 | $1,136.32 |
| 250 | $10.88332 | $2,720.83 |
| 500 | $10.59398 | $5,296.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.35590 | $10,355.90 |
| Unit Price without GST: | $16.95000 |
|---|---|
| Unit Price with GST: | $18.64500 |



