XMC1401Q048F0064AAXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $1.96444
Datasheet
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-VQFN-48-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1401Q048F0064AAXUMA1

DigiKey Part Number
448-XMC1401Q048F0064AAXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC1401Q048F0064AAXUMA1
Description
IC MCU 32BIT 64KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-VQFN-48-73
Datasheet
 Datasheet
EDA/CAD Models
XMC1401Q048F0064AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-48-73
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/4/2026
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.96444$4,911.10
Manufacturers Standard Package
Unit Price without GST:$1.96444
Unit Price with GST:$2.16088