
TUA 6034V | |
|---|---|
DigiKey Part Number | TUA6034V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUA 6034V |
Description | IC VIDEO TUNER 48VQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C NTSC, PAL PG-VQFN-48-4 Package |
Datasheet | Datasheet |
EDA/CAD Models | TUA 6034V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-4 | |
Base Product Number |

