Video Tuner IC I2C, Serial PG-TSSOP-38 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUA6034TCUMA1

DigiKey Part Number
TUA6034TCUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUA6034TCUMA1
Description
IC VIDEO TUNER 38TSSOP
Customer Reference
Detailed Description
Video Tuner IC I2C, Serial PG-TSSOP-38 Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Tuner
Applications
Consumer Video
Standards
-
Control Interface
I2C, Serial
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-38
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.