
TLE9877QXW40XUMA1 | |
|---|---|
DigiKey Part Number | TLE9877QXW40XUMA1TR-ND - Tape & Reel (TR) TLE9877QXW40XUMA1CT-ND - Cut Tape (CT) TLE9877QXW40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9877QXW40XUMA1 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9877QXW40XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 6K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.40742 | $13,518.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.49200 | $74.92 |
| 25 | $6.92280 | $173.07 |
| 100 | $6.29630 | $629.63 |
| 250 | $5.99780 | $1,499.45 |
| 500 | $5.81788 | $2,908.94 |
| 1,000 | $5.67949 | $5,679.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $7.35400 | $73.54 |
| 25 | $6.79440 | $169.86 |
| 100 | $6.17800 | $617.80 |
| 250 | $5.88416 | $1,471.04 |
| 500 | $5.70710 | $2,853.55 |
| 1,000 | $5.56810 | $5,568.10 |
| Unit Price without GST: | $9.60000 |
|---|---|
| Unit Price with GST: | $10.56000 |


